Texas Instruments TPS71933-33DRVT, Dual LDO Voltage Regulator, 200mA, 3.3 V, ±2.5% 6-Pin, SON
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
3.3 V
Number of Outputs
2
Line Regulation
130 μV/V
Accuracy
±2.5%
Load Regulation
75 μV/mA
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SON
Quiescent Current
0.09mA
Pin Count
6
Output Type
Fixed
Power Rating
1.053W
Dimensions
2 x 2 x 0.75mm
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
2.7 V
Maximum Input Voltage
6.5 V
Minimum Operating Temperature
-40 °C
Height
0.75mm
Length
2mm
Width
2mm
Stock information temporarily unavailable.
Price on asking
Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
5
Price on asking
Each (Supplied on a Reel) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
3.3 V
Number of Outputs
2
Line Regulation
130 μV/V
Accuracy
±2.5%
Load Regulation
75 μV/mA
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SON
Quiescent Current
0.09mA
Pin Count
6
Output Type
Fixed
Power Rating
1.053W
Dimensions
2 x 2 x 0.75mm
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
2.7 V
Maximum Input Voltage
6.5 V
Minimum Operating Temperature
-40 °C
Height
0.75mm
Length
2mm
Width
2mm