Texas Instruments TPS60251RTWTG4, LED Driver 14-Segments, 3.3 V, 5 V, 24-Pin WQFN
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Segments
14
Matching
±0.1%
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
24
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
4 x 4 x 0.75mm
Height
0.75mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Stock information temporarily unavailable.
Price on asking
Texas Instruments TPS60251RTWTG4, LED Driver 14-Segments, 3.3 V, 5 V, 24-Pin WQFN
Select packaging type
Production pack (Reel)
1
Price on asking
Texas Instruments TPS60251RTWTG4, LED Driver 14-Segments, 3.3 V, 5 V, 24-Pin WQFN
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Segments
14
Matching
±0.1%
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
24
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
4 x 4 x 0.75mm
Height
0.75mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm