TLV2372IDGK Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin MSOP

RS Stock No.: 661-2062PBrand: Texas InstrumentsManufacturers Part No.: TLV2372IDGK
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

3mm

Width

3mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

TLV2372IDGK Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin MSOP
Select packaging type

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

TLV2372IDGK Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

3mm

Width

3mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more