TLC27M7CD Texas Instruments, Precision, Op Amp, 520kHz, 5 → 15 V, 8-Pin SOIC

RS Stock No.: 661-1811Brand: Texas InstrumentsManufacturers Part No.: TLC27M7CD
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

520kHz

Typical Slew Rate

0.43V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

104.6 dB

Rail to Rail

No

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

32nV/√Hz

Length

4.9mm

Width

3.91mm

Product details

Low Power LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

TLC27M7CD Texas Instruments, Precision, Op Amp, 520kHz, 5 → 15 V, 8-Pin SOIC
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

TLC27M7CD Texas Instruments, Precision, Op Amp, 520kHz, 5 → 15 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

520kHz

Typical Slew Rate

0.43V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

104.6 dB

Rail to Rail

No

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

32nV/√Hz

Length

4.9mm

Width

3.91mm

Product details

Low Power LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more