Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
85kHz
Typical Slew Rate
0.03V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
117 dB
Typical Input Voltage Noise Density
68nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
Low Power LinCMOS Operational Amplifiers
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 10) (Exc. VAT)
Standard
10
Price on asking
Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
85kHz
Typical Slew Rate
0.03V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
117 dB
Typical Input Voltage Noise Density
68nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details


