Texas Instruments SN74LV05AD Hex Inverter, 14-Pin SOIC

RS Stock No.: 663-2656Brand: Texas InstrumentsManufacturers Part No.: SN74LV05AD
brand-logo
View all in Home

Technical Document

Specifications

Logic Function

Inverter

Output Type

Open Drain

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V, 16.6 ns @ 2.5 V, 7.5 ns @ 5 V

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

LV

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Maximum Operating Temperature

+85 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC74ACT05DG 6 Inverter, 14-Pin SOIC
€ 0.225Each (In a Pack of 55) (Exc. VAT)
View all in Home

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments SN74LV05AD Hex Inverter, 14-Pin SOIC
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments SN74LV05AD Hex Inverter, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC74ACT05DG 6 Inverter, 14-Pin SOIC
€ 0.225Each (In a Pack of 55) (Exc. VAT)

Technical Document

Specifications

Logic Function

Inverter

Output Type

Open Drain

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V, 16.6 ns @ 2.5 V, 7.5 ns @ 5 V

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

LV

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Maximum Operating Temperature

+85 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC74ACT05DG 6 Inverter, 14-Pin SOIC
€ 0.225Each (In a Pack of 55) (Exc. VAT)