Texas Instruments SN74AS74AD Dual D Type Flip Flop IC, 3-State, 14-Pin SOIC

RS Stock No.: 809-9566Brand: Texas InstrumentsManufacturers Part No.: SN74AS74AD
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

74AS

Logic Function

D Type

Output Type

3 State

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

18 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

8.75mm

Minimum Operating Temperature

0 °C

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74AS Family, Texas Instruments

The Texas Instruments family of Advanced Schottky clamped TTL logic devices offers a significant increase in speed over the original TTL products, with delay times reduced to 2ns or less and toggle speeds of up to 200MHz. Input currents are lower than standard TTL devices and fanout capability is doubled; the AS family also has better noise immunity and improved temperature stability than its TTL predecessors. Operating voltage is 4.5 to 5.5V with standard TTL compatible logic levels.

74AS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Flip Flop ICs

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments SN74AS74AD Dual D Type Flip Flop IC, 3-State, 14-Pin SOIC
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments SN74AS74AD Dual D Type Flip Flop IC, 3-State, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74AS

Logic Function

D Type

Output Type

3 State

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

18 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

8.75mm

Minimum Operating Temperature

0 °C

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74AS Family, Texas Instruments

The Texas Instruments family of Advanced Schottky clamped TTL logic devices offers a significant increase in speed over the original TTL products, with delay times reduced to 2ns or less and toggle speeds of up to 200MHz. Input currents are lower than standard TTL devices and fanout capability is doubled; the AS family also has better noise immunity and improved temperature stability than its TTL predecessors. Operating voltage is 4.5 to 5.5V with standard TTL compatible logic levels.

74AS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more