Texas Instruments SN74AHC32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

RS Stock No.: 663-1170Brand: Texas InstrumentsManufacturers Part No.: SN74AHC32D
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Height

1.58mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.65mm

Product details

74AHC Family, Texas Instruments

Process: CMOS
Mains voltage: 2 to 5.5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Logic Gates

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Texas Instruments SN74AHC32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC
Select packaging type

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Texas Instruments SN74AHC32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Height

1.58mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.65mm

Product details

74AHC Family, Texas Instruments

Process: CMOS
Mains voltage: 2 to 5.5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in