OPA4313IPW Texas Instruments, Precision, Op Amp, RRIO, 1MHz 1 kHz, 1.8 → 5.5 V, 14-Pin TSSOP

RS Stock No.: 825-8507Brand: Texas InstrumentsManufacturers Part No.: OPA4313IPW
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.5V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

116 dB

Typical Input Voltage Noise Density

25nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Product details

Low Power Op Amps, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

OPA4313IPW Texas Instruments, Precision, Op Amp, RRIO, 1MHz 1 kHz, 1.8 → 5.5 V, 14-Pin TSSOP
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

OPA4313IPW Texas Instruments, Precision, Op Amp, RRIO, 1MHz 1 kHz, 1.8 → 5.5 V, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.5V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

116 dB

Typical Input Voltage Noise Density

25nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Product details

Low Power Op Amps, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more