Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.4MHz
Typical Slew Rate
1.1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
22nV/√Hz
Height
1.45mm
Dimensions
8.64 x 3.91 x 1.45mm
Length
8.64mm
Width
3.91mm
Product details
CMOS Operational Amplifiers, LMC/LPC Series
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.4MHz
Typical Slew Rate
1.1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
22nV/√Hz
Height
1.45mm
Dimensions
8.64 x 3.91 x 1.45mm
Length
8.64mm
Width
3.91mm
Product details


