Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
4.5 → 15.5 V
Typical Gain Bandwidth Product
100kHz
Typical Slew Rate
0.015V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
112 dB
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
83nV/√Hz
Length
8.75mm
Height
1.5mm
Width
4mm
Product details
CMOS Operational Amplifiers, LMC/LPC Series
Stock information temporarily unavailable.
Price on asking
Each (Supplied in a Tube) (Exc. VAT)
Production pack (Tube)
2
Price on asking
Each (Supplied in a Tube) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
2
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
4.5 → 15.5 V
Typical Gain Bandwidth Product
100kHz
Typical Slew Rate
0.015V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
112 dB
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
83nV/√Hz
Length
8.75mm
Height
1.5mm
Width
4mm
Product details


