Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
B
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
3
Standards/Approvals
UL
Country of Origin
China
Stock information temporarily unavailable.
€ 182.85
€ 182.85 1 Pack of 30 (Exc. VAT)
1
€ 182.85
€ 182.85 1 Pack of 30 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
B
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
3
Standards/Approvals
UL
Country of Origin
China
