TE Connectivity Circular Connector, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector System Series

RS Stock No.: 686-197Brand: TE ConnectivityManufacturers Part No.: T4143412031-000
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector System

Orientation

Straight

Coding

B Coded

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Standards/Approvals

UL 94HB, UL certified

Country of Origin

China

Stock information temporarily unavailable.

€ 225.80

€ 225.80 1 Pack of 40 (Exc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector System Series

€ 225.80

€ 225.80 1 Pack of 40 (Exc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector System Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector System

Orientation

Straight

Coding

B Coded

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Standards/Approvals

UL 94HB, UL certified

Country of Origin

China