TE Connectivity Circular Connector, 2 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Connector Series

RS Stock No.: 685-921Brand: TE ConnectivityManufacturers Part No.: T4143412021-000
brand-logo

Technical Document

Specifications

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

B

Voltage

250V

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Pole Format

2

Standards/Approvals

UL

Country of Origin

China

Stock information temporarily unavailable.

€ 238.69

€ 238.69 1 Pack of 35 (Exc. VAT)

TE Connectivity Circular Connector, 2 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Connector Series

€ 238.69

€ 238.69 1 Pack of 35 (Exc. VAT)

TE Connectivity Circular Connector, 2 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Connector Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

B

Voltage

250V

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Pole Format

2

Standards/Approvals

UL

Country of Origin

China