Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66 Fibreglass
Pole Format
2
Standards/Approvals
UL 94HB
Country of Origin
China
Stock information temporarily unavailable.
€ 227.86
€ 227.86 1 Pack of 35 (Exc. VAT)
1
€ 227.86
€ 227.86 1 Pack of 35 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66 Fibreglass
Pole Format
2
Standards/Approvals
UL 94HB
Country of Origin
China
