TE Connectivity HDC Range Heavy Duty Power Connector Housing 1

RS Stock No.: 686-054Brand: TE ConnectivityManufacturers Part No.: T1660103232-000
brand-logo

Technical Document

Specifications

Product Type

Heavy Duty Power Connector Housing

Sub Type

Base Housing

Locking Type

Locking

Series

HDC

Mount Type

Surface Mount

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

1

For Use With

Heavy Duty Connector

Country of Origin

China

Stock information temporarily unavailable.

€ 260.06

€ 260.06 1 Pack of 12 (Exc. VAT)

TE Connectivity HDC Range Heavy Duty Power Connector Housing 1

€ 260.06

€ 260.06 1 Pack of 12 (Exc. VAT)

TE Connectivity HDC Range Heavy Duty Power Connector Housing 1

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Heavy Duty Power Connector Housing

Sub Type

Base Housing

Locking Type

Locking

Series

HDC

Mount Type

Surface Mount

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

1

For Use With

Heavy Duty Connector

Country of Origin

China