Technical Document
Specifications
Brand
TE ConnectivityResistance
220mΩ
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityResistance
220mΩ
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use