TE Connectivity, 220mΩ 16W Wire Wound Panel Mount Resistor HSA10R22J ±5%

RS Stock No.: 173-5462Brand: TE ConnectivityManufacturers Part No.: HSA10R22J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

220mΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 220mΩ 16W Wire Wound Panel Mount Resistor HSA10R22J ±5%

P.O.A.

TE Connectivity, 220mΩ 16W Wire Wound Panel Mount Resistor HSA10R22J ±5%
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

220mΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more