TE Connectivity, FLEXSTRIP Jumper Male Straight Ribbon Cable 1 Way 2.54mm Pitch

RS Stock No.: 679-8194Brand: TE ConnectivityManufacturers Part No.: FST-21A
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Type

Ribbon Cable

Number Of Contacts

1

Pitch

2.54mm

Gender

Male

Length

25.4mm

Depth

0.84mm

Series

FLEXSTRIP

Contact Material

Copper

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Jumpers & Shunts

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity, FLEXSTRIP Jumper Male Straight Ribbon Cable 1 Way 2.54mm Pitch

Price on asking

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity, FLEXSTRIP Jumper Male Straight Ribbon Cable 1 Way 2.54mm Pitch

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Ribbon Cable

Number Of Contacts

1

Pitch

2.54mm

Gender

Male

Length

25.4mm

Depth

0.84mm

Series

FLEXSTRIP

Contact Material

Copper

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more