TE Connectivity 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F150K

RS Stock No.: 176-4917Brand: TE ConnectivityManufacturers Part No.: CRGP0603F150K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

150kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 0.023

Each (On a Reel of 1000) (Exc. Vat)

TE Connectivity 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F150K

€ 0.023

Each (On a Reel of 1000) (Exc. Vat)

TE Connectivity 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F150K
Stock information temporarily unavailable.

Buy in bulk

QuantityUnit pricePer Reel
1000 - 2000€ 0.023€ 23.35
3000+€ 0.02€ 19.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

150kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more