Technical Document
Specifications
Brand
TE ConnectivityResistance
120Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
GRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 0.018
Each (On a Reel of 5000) (Exc. Vat)
TE Connectivity 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F120R
5000
€ 0.018
Each (On a Reel of 5000) (Exc. Vat)
TE Connectivity 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F120R
Stock information temporarily unavailable.
5000
Buy in bulk
Quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | € 0.018 | € 87.56 |
10000+ | € 0.018 | € 87.56 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityResistance
120Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
GRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand