Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide
Length
30.5mm
Colour
Natural
Number of Contacts
2
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
VDE
Series
RAST 5 IDC Connectors
Country of Origin
China
Stock information temporarily unavailable.
€ 196.85
€ 196.85 1 Pack of 600 (Exc. VAT)
TE Connectivity, RAST 5 IDC Connectors 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural
1
€ 196.85
€ 196.85 1 Pack of 600 (Exc. VAT)
TE Connectivity, RAST 5 IDC Connectors 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide
Length
30.5mm
Colour
Natural
Number of Contacts
2
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
VDE
Series
RAST 5 IDC Connectors
Country of Origin
China
