Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
United States
You may be interested in
Stock information temporarily unavailable.
Price on asking
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)
1
Price on asking
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
United States
You may be interested in


