Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cap
Accessory Type
Connector Housing
For Use With
AMPSEAL 16 Series
Series
AMPSEAL 16
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
3
Material
PBT GF
Standards/Approvals
UL 94HB
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 249.81
€ 249.81 1 Pack of 50 (Exc. VAT)
TE Connectivity, AMPSEAL 16 PBT GF null Female 3 Way Connector Housing for use with AMPSEAL 16 Series
1
€ 249.81
€ 249.81 1 Pack of 50 (Exc. VAT)
TE Connectivity, AMPSEAL 16 PBT GF null Female 3 Way Connector Housing for use with AMPSEAL 16 Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cap
Accessory Type
Connector Housing
For Use With
AMPSEAL 16 Series
Series
AMPSEAL 16
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
3
Material
PBT GF
Standards/Approvals
UL 94HB
Country of Origin
Mexico
