Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Receptacle
Connector Type
Quick Disconnect
Tab Size
4.75 x 0.51 mm
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Body Material
Brass
Length
14.85mm
Colour
Black
Tab Thickness
0.51mm
Tab Width
4.75mm
Standards/Approvals
UL
Series
FASTON 187
Country of Origin
United States
Stock information temporarily unavailable.
€ 1,265.69
€ 1,265.69 1 Reel of 20000 (Exc. VAT)
1
€ 1,265.69
€ 1,265.69 1 Reel of 20000 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Receptacle
Connector Type
Quick Disconnect
Tab Size
4.75 x 0.51 mm
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Body Material
Brass
Length
14.85mm
Colour
Black
Tab Thickness
0.51mm
Tab Width
4.75mm
Standards/Approvals
UL
Series
FASTON 187
Country of Origin
United States
