Technical Document
Specifications
Brand
TE ConnectivitySeries
6098
Product Type
Terminal Connector
Insulation
Uninsulated
Minimum Wire Size AWG
26AWG
Overall Length
9.65mm
Maximum Wire Size AWG
22AWG
Pin Diameter
1.47mm
Termination Type
Through-Hole Solder Terminal
Colour
Grey
Contact Plating
Gold
Standards/Approvals
RoHS
Contact Material
Nickel
Country of Origin
United States
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivitySeries
6098
Product Type
Terminal Connector
Insulation
Uninsulated
Minimum Wire Size AWG
26AWG
Overall Length
9.65mm
Maximum Wire Size AWG
22AWG
Pin Diameter
1.47mm
Termination Type
Through-Hole Solder Terminal
Colour
Grey
Contact Plating
Gold
Standards/Approvals
RoHS
Contact Material
Nickel
Country of Origin
United States
