Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
1.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
M12 Series
Coding
A
Mating Type
Keyed
Shell Size
12
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Zinc Alloy
Pole Format
12P
Standards/Approvals
China RoHS 2
Contact Plating
Gold
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 187.83
€ 187.83 1 Pack of 5 (Exc. VAT)
1
€ 187.83
€ 187.83 1 Pack of 5 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
1.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
M12 Series
Coding
A
Mating Type
Keyed
Shell Size
12
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Zinc Alloy
Pole Format
12P
Standards/Approvals
China RoHS 2
Contact Plating
Gold
Country of Origin
Switzerland
