Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Pod
Minimum Wire Size mm²
0.8mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Natural
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Overall Length
22.99mm
Country of Origin
United States
Product details
TE Connectivity Ultra-Pod Receptacles
Ultra-Pod crimp receptacles with fully insulated housings designed with an integral carrier to avoid crimp location problems and enable quick crimp terminations to be produced using automatic or semi-automatic equipment. The crimping of the Ultra-Pod terminal and the terminal insulation can be completed in a single stroke of a press or applicator, crimping on the down-stroke and insulating on the up-stroke. These Ultra-Pod crimp receptacles also offer a low insertion force which makes tab insertion easier and reduces operator fatigue. The housings of these Ultra-Pod crimp receptacles are made from 130°C rated 6/6 nylon enabling them to be used in 600V applications.
TE Connectivity Ultra-Pod
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 50) (Exc. VAT)
50
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Pod
Minimum Wire Size mm²
0.8mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Natural
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Overall Length
22.99mm
Country of Origin
United States
Product details
TE Connectivity Ultra-Pod Receptacles
Ultra-Pod crimp receptacles with fully insulated housings designed with an integral carrier to avoid crimp location problems and enable quick crimp terminations to be produced using automatic or semi-automatic equipment. The crimping of the Ultra-Pod terminal and the terminal insulation can be completed in a single stroke of a press or applicator, crimping on the down-stroke and insulating on the up-stroke. These Ultra-Pod crimp receptacles also offer a low insertion force which makes tab insertion easier and reduces operator fatigue. The housings of these Ultra-Pod crimp receptacles are made from 130°C rated 6/6 nylon enabling them to be used in 600V applications.


