TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 34 Way, 2 Row

RS Stock No.: 507-136Brand: TE ConnectivityManufacturers Part No.: 3-292216-4Distrelec Article No.: 304-55-666
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number of Contacts

34

Product Type

Housing Plug

Number of Rows

2

Pitch

1.5mm

Mount Type

Panel

Length

36.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0

Series

AMP Mini CT

Housing Material

Polyamide 66

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

€ 282.39

€ 282.39 1 Pack of 100 (Exc. VAT)

TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 34 Way, 2 Row

€ 282.39

€ 282.39 1 Pack of 100 (Exc. VAT)

TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 34 Way, 2 Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Contacts

34

Product Type

Housing Plug

Number of Rows

2

Pitch

1.5mm

Mount Type

Panel

Length

36.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0

Series

AMP Mini CT

Housing Material

Polyamide 66

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more