TE Connectivity PCB Terminal Block, 8-Contact, 3.5mm Pitch, 1-Row, Spring Termination

RS Stock No.: 195-1935Brand: TE ConnectivityManufacturers Part No.: 2350398-8
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Gender

Male

Termination Method

Spring

Type

Spring Terminal Block

Current Rating

8A

Body Orientation

Vertical

Colour

Green

Voltage Rating

150 V ac

Width

7.7mm

Depth

14.3mm

Length

28.7mm

Material

Phosphor Bronze

View all in PCB Terminal Blocks

Stock information temporarily unavailable.

Price on asking

Each (In a Box of 250) (Exc. VAT)

TE Connectivity PCB Terminal Block, 8-Contact, 3.5mm Pitch, 1-Row, Spring Termination

Price on asking

Each (In a Box of 250) (Exc. VAT)

TE Connectivity PCB Terminal Block, 8-Contact, 3.5mm Pitch, 1-Row, Spring Termination

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Gender

Male

Termination Method

Spring

Type

Spring Terminal Block

Current Rating

8A

Body Orientation

Vertical

Colour

Green

Voltage Rating

150 V ac

Width

7.7mm

Depth

14.3mm

Length

28.7mm

Material

Phosphor Bronze