Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
2G, 3G, 4G (LTE), 5G, Bluetooth, Cat-M, GNSS, NB IoT, Wifi 6E, ZigBee
Internal/External
Internal
Antenna Physical Form
Cellular
Minimum Frequency
698MHz
Antenna Mount Type
Adhesive
Bandwidth
6.427GHz
Connector Type
MHF4L
Gain
4.98dB
Connector Gender
Female
Lead Length
150mm
Directivity
Omni-Directional
Antenna Internal Construction
PCB
Maximum Frequency
7125MHz
Lead Included
Yes
Standards/Approvals
RoHS Compliant
Number of Bands
7
Series
2195846
Country of Origin
China
Stock information temporarily unavailable.
€ 317.07
€ 2.114 Each (In a Bag of 150) (Exc. VAT)
150
€ 317.07
€ 2.114 Each (In a Bag of 150) (Exc. VAT)
Stock information temporarily unavailable.
150
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
2G, 3G, 4G (LTE), 5G, Bluetooth, Cat-M, GNSS, NB IoT, Wifi 6E, ZigBee
Internal/External
Internal
Antenna Physical Form
Cellular
Minimum Frequency
698MHz
Antenna Mount Type
Adhesive
Bandwidth
6.427GHz
Connector Type
MHF4L
Gain
4.98dB
Connector Gender
Female
Lead Length
150mm
Directivity
Omni-Directional
Antenna Internal Construction
PCB
Maximum Frequency
7125MHz
Lead Included
Yes
Standards/Approvals
RoHS Compliant
Number of Bands
7
Series
2195846
Country of Origin
China
