TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 48 Contact(s), 3.9mm Pitch, 4 Row(s), Shrouded

RS Stock No.: 196-2391Brand: TE ConnectivityManufacturers Part No.: 2187726-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

STRADA Whisper

Pitch

3.9mm

Number Of Contacts

48

Number Of Rows

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

Price on asking

Each (In a Tube of 21) (Exc. VAT)

TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 48 Contact(s), 3.9mm Pitch, 4 Row(s), Shrouded

Price on asking

Each (In a Tube of 21) (Exc. VAT)

TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 48 Contact(s), 3.9mm Pitch, 4 Row(s), Shrouded

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

STRADA Whisper

Pitch

3.9mm

Number Of Contacts

48

Number Of Rows

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more