Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
5.08mm
Gender
Female
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
37.46mm
Width
14.77mm
Housing Material
PET
Country of Origin
Japan
Product details
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Tyco Dynamic 3000 Series
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
5.08mm
Gender
Female
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
37.46mm
Width
14.77mm
Housing Material
PET
Country of Origin
Japan
Product details
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position


