TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 26 Way, 2 Row
RS Stock No.: 476-947Brand: TE ConnectivityManufacturers Part No.: 2-292216-6Distrelec Article No.: 304-55-420

Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
26
Product Type
Housing Plug
Number of Rows
2
Pitch
1.5mm
Mount Type
Panel
Series
AMP Mini CT
Housing Material
Polyamide 66
Length
30.6mm
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
€ 215.60
€ 215.60 1 Pack of 100 (Exc. VAT)
TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 26 Way, 2 Row
1
€ 215.60
€ 215.60 1 Pack of 100 (Exc. VAT)
TE Connectivity, AMP Mini CT Housing Plug, 1.5 mm Pitch, 26 Way, 2 Row
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
26
Product Type
Housing Plug
Number of Rows
2
Pitch
1.5mm
Mount Type
Panel
Series
AMP Mini CT
Housing Material
Polyamide 66
Length
30.6mm
Standards/Approvals
No
Country of Origin
China

