TE Connectivity, D3950 Female PCB Connector Housing, 7.5mm Pitch, 4 Way, 1 Row

RS Stock No.: 188-8313Brand: TE ConnectivityManufacturers Part No.: 2-2331743-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

7.5mm

Gender

Female

Mounting Type

Cable Mount

Series

D3950

Length

29.5mm

Width

25.4mm

Housing Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

Price on asking

Each (In a Tray of 70) (Exc. VAT)

TE Connectivity, D3950 Female PCB Connector Housing, 7.5mm Pitch, 4 Way, 1 Row

Price on asking

Each (In a Tray of 70) (Exc. VAT)

TE Connectivity, D3950 Female PCB Connector Housing, 7.5mm Pitch, 4 Way, 1 Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

7.5mm

Gender

Female

Mounting Type

Cable Mount

Series

D3950

Length

29.5mm

Width

25.4mm

Housing Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more