Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
3.5mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 1000
For Use With
Plug Housing
Body Orientation
Straight
Length
42.2mm
Width
5.55mm
Housing Material
Glass Fibre Reinforced PBT
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 300) (Exc. VAT)
TE Connectivity, Dynamic 1000 Male Connector Housing, 3.5mm Pitch, 10 Way, 1 Row
300
Price on asking
Each (In a Bag of 300) (Exc. VAT)
TE Connectivity, Dynamic 1000 Male Connector Housing, 3.5mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.
300
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
3.5mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 1000
For Use With
Plug Housing
Body Orientation
Straight
Length
42.2mm
Width
5.55mm
Housing Material
Glass Fibre Reinforced PBT


