Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD II Connector Housing
Series
AMPMODU Mod II
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 100) (Exc. VAT)
Standard
100
Price on asking
Each (In a Pack of 100) (Exc. VAT)
Stock information temporarily unavailable.
Standard
100
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD II Connector Housing
Series
AMPMODU Mod II
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems


