Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
MULTILOCK 040 II Connector Housing
Series
MULTILOCK 040 II
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Product details
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Standard
50
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Stock information temporarily unavailable.
Standard
50
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
MULTILOCK 040 II Connector Housing
Series
MULTILOCK 040 II
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Product details
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities


