Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Tab
Body Material
Nylon
Length
28.5mm
Colour
Natural
Number Of Contacts
4
Tab Width
0.25in
Series
FASTON .250
Product details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Faston
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 10) (Exc. VAT)
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Select packaging type
Standard
10
Price on asking
Each (In a Pack of 10) (Exc. VAT)
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Stock information temporarily unavailable.
Select packaging type
Standard
10
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Tab
Body Material
Nylon
Length
28.5mm
Colour
Natural
Number Of Contacts
4
Tab Width
0.25in
Series
FASTON .250
Product details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.


