TE Connectivity R10 Series Electromechanical Interface Relay, Surface, 12V Coil, DPDT

Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Electromechanical Interface Relay
Coil Resistance
185Ω
Coil Voltage
12V
Contact Configuration
DPDT
Mount Type
Surface
Series
R10
Terminal Type
Solder Pin
Switching Current
3A
Coil Type
DC
Minimum Operating Temperature
-55°C
Switching DC Voltage
12V
Switching AC Voltage
120V ac
Maximum Operating Temperature
75°C
Contact Material
Silver
Length
24.13mm
Height
29.97mm
Standards/Approvals
CSA Certificate
Width
18.66mm
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 169.65
€ 169.65 1 Pack of 5 (Exc. VAT)
1
€ 169.65
€ 169.65 1 Pack of 5 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Electromechanical Interface Relay
Coil Resistance
185Ω
Coil Voltage
12V
Contact Configuration
DPDT
Mount Type
Surface
Series
R10
Terminal Type
Solder Pin
Switching Current
3A
Coil Type
DC
Minimum Operating Temperature
-55°C
Switching DC Voltage
12V
Switching AC Voltage
120V ac
Maximum Operating Temperature
75°C
Contact Material
Silver
Length
24.13mm
Height
29.97mm
Standards/Approvals
CSA Certificate
Width
18.66mm
Country of Origin
Mexico