TE Connectivity EMV-K Heavy Duty Power Connector Hood, M40 Thread

RS Stock No.: 163-8314Brand: TE ConnectivityManufacturers Part No.: 1106461-3
brand-logo

Technical Document

Specifications

Type

Connector Hood

Series

EMV-K

Thread Size

M40

Manufacturer Size Code

8

Country of Origin

Germany

Product details

EMV-K24/64 Hoods and Housings

Aluminum die-cast
IP68
Screw locking
EMI protection
Corrosion protected
Hard coat

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity EMV-K Heavy Duty Power Connector Hood, M40 Thread

P.O.A.

TE Connectivity EMV-K Heavy Duty Power Connector Hood, M40 Thread
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Connector Hood

Series

EMV-K

Thread Size

M40

Manufacturer Size Code

8

Country of Origin

Germany

Product details

EMV-K24/64 Hoods and Housings

Aluminum die-cast
IP68
Screw locking
EMI protection
Corrosion protected
Hard coat