TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

RS Stock No.: 782-9937Brand: TE ConnectivityManufacturers Part No.: 103688-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MTE

For Use With

AMPMODU Housing

Body Orientation

Straight

Length

0.398mm

Width

0.98mm

Housing Material

Thermoplastic

Country of Origin

United States

Product details

AMPMODU MTE 2.54mm Unloaded IDC Strip Form Plain Receptacle Housings

Single row plain style unloaded MTE IDC receptacle housings with 2.54mm centres supplied in strip form with 10 housings per strip segment. These single Row plain MTE IDC receptacle housings are made from 94V-0 rated black thermoplastic and are end to end or back to back stackable for open pin field applications. For suitable crimp receptacle contacts see stock number 719-0236 typically.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

Price on asking

TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Price on asking

TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MTE

For Use With

AMPMODU Housing

Body Orientation

Straight

Length

0.398mm

Width

0.98mm

Housing Material

Thermoplastic

Country of Origin

United States

Product details

AMPMODU MTE 2.54mm Unloaded IDC Strip Form Plain Receptacle Housings

Single row plain style unloaded MTE IDC receptacle housings with 2.54mm centres supplied in strip form with 10 housings per strip segment. These single Row plain MTE IDC receptacle housings are made from 94V-0 rated black thermoplastic and are end to end or back to back stackable for open pin field applications. For suitable crimp receptacle contacts see stock number 719-0236 typically.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in