Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
USB 2.0 for up to 480 MBPS speed transfer
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Applications:
Machine Vision
Human Machine Interface
Printers
Barcode Readers
Mass Storage
TE Connectivity USB Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
USB 2.0 for up to 480 MBPS speed transfer
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Applications:
Machine Vision
Human Machine Interface
Printers
Barcode Readers
Mass Storage