TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 6 Contact(s), 4.14mm Pitch

RS Stock No.: 302-0401Brand: TE ConnectivityManufacturers Part No.: 0-0770178-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

9.5A

Voltage Rating

600 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 6 Contact(s), 4.14mm Pitch

Price on asking

Each (In a Pack of 5) (Exc. VAT)

TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 6 Contact(s), 4.14mm Pitch

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

9.5A

Voltage Rating

600 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more