TDK 200pF MLCC, 40kV dc V, ±10% , Screw Terminal

RS Stock No.: 741-6948Brand: TDKManufacturers Part No.: UHV-242A
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

200pF

Voltage

40kV dc

Mounting Type

Screw Terminal

Dielectric

Z5T

Tolerance

±10%

Dimensions

25 (Dia.) x 32mm

Length

32mm

Series

UHV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Stock information temporarily unavailable.

Price on asking

TDK 200pF MLCC, 40kV dc V, ±10% , Screw Terminal
Select packaging type

Price on asking

TDK 200pF MLCC, 40kV dc V, ±10% , Screw Terminal

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Brand

TDK

Capacitance

200pF

Voltage

40kV dc

Mounting Type

Screw Terminal

Dielectric

Z5T

Tolerance

±10%

Dimensions

25 (Dia.) x 32mm

Length

32mm

Series

UHV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal