TDK 400pF MLCC, 20kV dc V, ±10% , Screw Terminal

RS Stock No.: 741-6932Brand: TDKManufacturers Part No.: UHV-222A
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

400pF

Voltage

20kV dc

Mounting Type

Screw Terminal

Dielectric

Z5T

Tolerance

±10%

Dimensions

25 (Dia.) x 23mm

Length

23mm

Series

UHV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Product details

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment

Stock information temporarily unavailable.

Price on asking

TDK 400pF MLCC, 20kV dc V, ±10% , Screw Terminal

Price on asking

TDK 400pF MLCC, 20kV dc V, ±10% , Screw Terminal

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

400pF

Voltage

20kV dc

Mounting Type

Screw Terminal

Dielectric

Z5T

Tolerance

±10%

Dimensions

25 (Dia.) x 23mm

Length

23mm

Series

UHV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Product details

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment