STMicroelectronics STM32MP151DAC1, 16bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209MHz, 128 kB ROM,

RS Stock No.: 201-4486Brand: STMicroelectronicsManufacturers Part No.: STM32MP151DAC1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32MP1

Package Type

TFBGA361

Mounting Type

Surface Mount

Pin Count

361

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

209MHz

Program Memory Type

ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (In a Tray of 189) (Exc. VAT)

STMicroelectronics STM32MP151DAC1, 16bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209MHz, 128 kB ROM,

Price on asking

Each (In a Tray of 189) (Exc. VAT)

STMicroelectronics STM32MP151DAC1, 16bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209MHz, 128 kB ROM,

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32MP1

Package Type

TFBGA361

Mounting Type

Surface Mount

Pin Count

361

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

209MHz

Program Memory Type

ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more