STMicroelectronics RX95HF-VMD5T, NFC Reader 13.56MHz 32-Pin VFQFPN

RS Stock No.: 829-7025Brand: STMicroelectronicsManufacturers Part No.: RX95HF-VMD5T
brand-logo
View all in Home

Technical Document

Specifications

Package Type

VFQFPN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.7 V

Product details

NFC Transceiver IC, STMicroelectronics

Near field communication (NFC) - STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics RX95HF-VMD5T, NFC Reader 13.56MHz 32-Pin VFQFPN

P.O.A.

STMicroelectronics RX95HF-VMD5T, NFC Reader 13.56MHz 32-Pin VFQFPN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

VFQFPN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.7 V

Product details

NFC Transceiver IC, STMicroelectronics

Near field communication (NFC) - STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more