STMicroelectronics LDLN025J29R, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 4-Pin, Flip-Chip4

RS Stock No.: 202-5471Brand: STMicroelectronicsManufacturers Part No.: LDLN025J29R
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Through Hole

Package Type

Flip-Chip4

Pin Count

4

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Regulators

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 5000) (Exc. VAT)

STMicroelectronics LDLN025J29R, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 4-Pin, Flip-Chip4

Price on asking

Each (On a Reel of 5000) (Exc. VAT)

STMicroelectronics LDLN025J29R, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 4-Pin, Flip-Chip4

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Through Hole

Package Type

Flip-Chip4

Pin Count

4

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more