Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
4 mm
Series
DM
Minimum Operating Temperature
-5°C
Material
Soft Nylon Polyurethane
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Finish
Nickel
Country of Origin
China
Stock information temporarily unavailable.
€ 22.72
€ 22.72 Each (Exc. VAT)
SMC DM Series, DM6P-04NU
1
€ 22.72
€ 22.72 Each (Exc. VAT)
SMC DM Series, DM6P-04NU
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
4 mm
Series
DM
Minimum Operating Temperature
-5°C
Material
Soft Nylon Polyurethane
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Finish
Nickel
Country of Origin
China
